Add To Favorites
Product Overview
Digi-Key Part Number MAX4544CSA+-ND
Quantity Available 2.047
Can ship immediately

Factory Stock ?: 15.700
Manufacturer

Manufacturer Part Number

MAX4544CSA+

Description IC SWITCH SPDT 8SOIC
Expanded Description 1 Circuit IC Switch 2:1 60 Ohm 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 60 Ohm
Channel-to-Channel Matching (ΔRon) 800 mOhm
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 100ns, 75ns
-3db Bandwidth -
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 8pF, 8pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -90dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

22:37:32 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,90600 9,06
25 0,84960 21,24
50 0,82120 41,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4544CSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,78571
Send Feedback