Add To Favorites
Product Overview
Digi-Key Part Number MAX4544CPA+-ND
Quantity Available 711
Can ship immediately

Factory Stock ?: 10.450
Manufacturer

Manufacturer Part Number

MAX4544CPA+

Description IC SWITCH SPDT 8DIP
Expanded Description 1 Circuit IC Switch 2:1 60 Ohm 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 60 Ohm
Channel-to-Channel Matching (ΔRon) 800 mOhm
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 100ns, 75ns
-3db Bandwidth -
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 8pF, 8pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -90dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

04:08:49 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,20000 12,00
25 1,12280 28,07
50 1,07500 53,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback