Add To Favorites
Product Overview
Digi-Key Part Number MAX453CSA+-ND
Quantity Available 235
Can ship immediately

Factory Stock ?: 2.400
Manufacturer

Manufacturer Part Number

MAX453CSA+

Description IC ANLG SWITCH PHASE-REV 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications 2:1 Multiplexer-Amplifier
Output Type -
Number of Circuits 1
-3db Bandwidth 50MHz
Slew Rate 300 V/µs
Current - Supply 25mA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) ±4.5 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

06:15:28 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,12000 5,12
10 4,85700 48,57
50 4,81820 240,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX453CSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 4,70306
Send Feedback