Add To Favorites
Product Overview
Digi-Key Part Number MAX4527CUA+-ND
Quantity Available 168
Can ship immediately

Factory Stock ?: 850
Manufacturer

Manufacturer Part Number

MAX4527CUA+

Description IC SWITCH DUAL SPDT 8UMAX
Expanded Description 2 Circuit IC Switch 2:1 175 Ohm 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 175 Ohm
Channel-to-Channel Matching (ΔRon) 500 mOhm
Voltage - Supply, Single (V+) 4.5 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth -
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 13pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

20:10:49 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,64000 3,64
10 3,46400 34,64
25 3,22840 80,71
50 3,13400 156,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback