Add To Favorites
Product Overview
Digi-Key Part Number MAX4518CPD+-ND
Quantity Available 93
Can ship immediately

Factory Stock ?: 925
Manufacturer

Manufacturer Part Number

MAX4518CPD+

Description IC MULTIPLEXER 4X1 14DIP
Expanded Description 1 Circuit IC Switch 4:1 100 Ohm 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 1
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 4 Ohm (Max)
Voltage - Supply, Single (V+) 2 V ~ 15 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 8 V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 5pC (Max)
Channel Capacitance (CS(off), CD(off)) 5pF, 16pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -92dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25

00:42:08 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,60000 2,60
10 2,46700 24,67
25 2,30360 57,59
50 2,27480 113,74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback