Add To Favorites
Product Overview
Digi-Key Part Number MAX4511CSE+-ND
Quantity Available 21
Can ship immediately

Factory Stock ?: 700
Manufacturer

Manufacturer Part Number

MAX4511CSE+

Description IC SWITCH QUAD SPST 16SOIC
Expanded Description 4 Circuit IC Switch 1:1 160 Ohm 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 160 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 9 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 500ns, 400ns
-3db Bandwidth -
Charge Injection 1.5pC
Channel Capacitance (CS(off), CD(off)) 10pF, 5pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -66dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 50

03:35:57 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,71000 4,71
10 4,47000 44,70
25 4,17320 104,33
50 4,03520 201,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4511CSE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,40532
Send Feedback