Add To Favorites
Product Overview
Digi-Key Part Number MAX4507EAP+-ND
Quantity Available 21
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4507EAP+

Description IC SIGNAL LINE PROTECTOR 20-SSOP
Expanded Description Overvoltage Protection IC Control Systems 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Overvoltage Protection
Applications Control Systems
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 66

11:56:15 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,57000 5,57
10 5,29500 52,95
25 4,93880 123,47
50 4,78520 239,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4507EAP+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,12524
Send Feedback