Add To Favorites
Product Overview
Digi-Key Part Number MAX4506ESA+-ND
Quantity Available 241
Can ship immediately

Factory Stock ?: 7.600
Manufacturer

Manufacturer Part Number

MAX4506ESA+

Description IC SIGNAL LINE PROTECTOR 8-SOIC
Expanded Description Overvoltage Protection IC Control Systems 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Overvoltage Protection
Applications Control Systems
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

23:01:15 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,93000 2,93
10 2,77500 27,75
25 2,58640 64,66
50 2,50160 125,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4506ESA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback