Add To Favorites
Product Overview
Digi-Key Part Number MAX4494AKA+TCT-ND
Quantity Available 666
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4494AKA+T

Description IC OPAMP GP 5MHZ RRO SOT23-8
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 3 V/µs
Gain Bandwidth Product 5MHz
-3db Bandwidth -
Current - Input Bias 200nA
Voltage - Input Offset 300µV
Current - Supply 770µA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Additional Resources
Standard Package ? 1
Other Names MAX4494AKA+TCT

07:05:27 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,78000 2,78
10 2,62400 26,24
25 2,09560 52,39
50 1,99180 99,59
100 1,84080 184,08
250 1,74640 436,60
500 1,68032 840,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4494AKA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,25945
  • Digi-Reel® ? : MAX4494AKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 666 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback