Add To Favorites
Product Overview
Digi-Key Part Number MAX4489AUA+CT-ND
Quantity Available 9.886
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4489AUA+T

Description IC OPAMP GP 42MHZ RRO 8UMAX
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 10 V/µs
Gain Bandwidth Product 42MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 70µV
Current - Supply 2.5mA
Current - Output / Channel 48mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 1
Other Names MAX4489AUA+CT

07:05:10 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,78000 2,78
10 2,62400 26,24
25 2,09560 52,39
50 1,99180 99,59
100 1,84080 184,08
250 1,74640 436,60
500 1,68032 840,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX4489AUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.084 - Immediate
    350 - Factory Stock ?
  • Unit Price: 1,39000
  • Tape & Reel (TR) ? : MAX4489AUA+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 1,25945
  • Digi-Reel® ? : MAX4489AUA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.886 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback