Add To Favorites
Product Overview
Digi-Key Part Number MAX4472ESD+-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4472ESD+

Description IC OPAMP GP 9KHZ RRO 14SOIC
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.002 V/µs
Gain Bandwidth Product 9kHz
-3db Bandwidth -
Current - Input Bias 200pA
Voltage - Input Offset 500µV
Current - Supply 750nA
Current - Output / Channel 36mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 50

07:01:27 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,71000 1,71
10 1,65400 16,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4472ESD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 17.500 - Factory Stock ?
  • Unit Price: 1,55411
Send Feedback