Add To Favorites
Product Overview
Digi-Key Part Number MAX4452EUK+TCT-ND
Quantity Available 3.031
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

MAX4452EUK+T

Description IC OPAMP VFB 200MHZ RRO SOT23-5
Expanded Description Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 95 V/µs
Gain Bandwidth Product -
-3db Bandwidth 200MHz
Current - Input Bias 800nA
Voltage - Input Offset 400µV
Current - Supply 620µA
Current - Output / Channel 22mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX4452EUK+TCT

13:49:50 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 3,23500 32,35
25 2,58200 64,55
50 2,45700 122,85
100 2,26510 226,51
250 2,14996 537,49
500 2,06358 1.031,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4452EUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 1,55488
  • Digi-Reel® ? : MAX4452EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.031 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback