Add To Favorites
Product Overview
Digi-Key Part Number MAX4450EXK+TCT-ND
Quantity Available 1.045
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX4450EXK+T

Description IC OPAMP VFB 210MHZ RRO SC70-5
Expanded Description Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 485 V/µs
Gain Bandwidth Product -
-3db Bandwidth 210MHz
Current - Input Bias 6.5µA
Voltage - Input Offset 4mV
Current - Supply 6.5mA
Current - Output / Channel 70mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Additional Resources
Standard Package ? 1
Other Names MAX4450EXK+TCT

17:49:21 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,63900 26,39
25 2,11160 52,79
50 2,00600 100,30
100 1,85240 185,24
250 1,75644 439,11
500 1,68924 844,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4450EXK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 1,26694
  • Digi-Reel® ? : MAX4450EXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.045 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback