Add To Favorites
Product Overview
Digi-Key Part Number MAX4429CSA+-ND
Quantity Available 228
Can ship immediately

Factory Stock ?: 800
Manufacturer

Manufacturer Part Number

MAX4429CSA+

Description IC MOSFET DRV SGL 6A HS 8-SOIC
Expanded Description Low-Side Gate Driver IC Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 6A, 6A
Input Type Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 25ns, 25ns
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

11:05:12 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,25000 4,25
10 4,04000 40,40
25 2,83200 70,80
50 2,69040 134,52
100 2,04850 204,85
250 1,94464 486,16
500 1,80304 901,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4429CSA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback