Add To Favorites
Product Overview
Digi-Key Part Number MAX44292ASA+-ND
Quantity Available 131
Can ship immediately

Factory Stock ?: 62.200
Manufacturer

Manufacturer Part Number

MAX44292ASA+

Description IC OP AMP GP 10MHZ 8SO
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX44291,92,94
Part Numbering System
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 5 V/µs
Gain Bandwidth Product 10MHz
-3db Bandwidth 10MHz
Current - Input Bias 6nA
Voltage - Input Offset 30µV
Current - Supply 1.2mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 36 V, ±2.25 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
For Use With
Additional Resources
Standard Package ? 100

07:21:14 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,59000 3,59
10 3,40600 34,06
25 3,13680 78,42
50 2,98000 149,00
100 2,41640 241,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX44292ASA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,31974
Send Feedback