Add To Favorites
Product Overview
Digi-Key Part Number MAX4427EPA+-ND
Quantity Available 66
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

MAX4427EPA+

Description IC MOSFET DRVR DUAL NONINV 8-DIP
Expanded Description Low-Side Gate Driver IC Non-Inverting 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 1.5A, 1.5A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 20ns, 20ns
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

13:33:19 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,62000 3,62
10 3,43600 34,36
25 3,20560 80,14
50 3,10020 155,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback