Add To Favorites
Product Overview
Digi-Key Part Number MAX44250AUA+-ND
Quantity Available 192
Can ship immediately

Factory Stock ?: 180.000
Manufacturer

Manufacturer Part Number

MAX44250AUA+

Description IC OPAMP AUTO-ZERO 10MHZ 8UMAX
Expanded Description Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 8 V/µs
Gain Bandwidth Product 10MHz
-3db Bandwidth -
Current - Input Bias 200pA
Voltage - Input Offset 3µV
Current - Supply 1.22mA
Current - Output / Channel 96mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 20 V, ±1.35 V ~ 10 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50

13:13:11 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,39000 1,39
10 1,32200 13,22
50 1,31220 65,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX44250AUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 72.500 - Factory Stock ?
  • Unit Price: 0,97232
Send Feedback