Add To Favorites
Product Overview
Digi-Key Part Number MAX44243AUD+-ND
Quantity Available 1.205
Can ship immediately

Factory Stock ?: 96
Manufacturer

Manufacturer Part Number

MAX44243AUD+

Description IC OP AMP PREC 36V LN DUAL TSSOP
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX44241/3/6
Part Numbering System
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 3.8 V/µs
Gain Bandwidth Product 5MHz
-3db Bandwidth -
Current - Input Bias 300pA
Voltage - Input Offset 1µV
Current - Supply 420µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 36 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96

19:29:53 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,93000 8,93
10 8,48500 84,85
25 5,95080 148,77
50 5,65320 282,66
100 4,30950 430,95
250 4,09836 1.024,59
500 3,79122 1.895,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX44243AUD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 22.500 - Factory Stock ?
  • Unit Price: 3,62807
Send Feedback