Add To Favorites
Product Overview
Digi-Key Part Number MAX4420CPA+-ND
Quantity Available 814
Can ship immediately

Factory Stock ?: 2.450
Manufacturer

Manufacturer Part Number

MAX4420CPA+

Description IC DRIVER MOSFET SNGL 6A HS 8DIP
Expanded Description Low-Side Gate Driver IC Non-Inverting 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 6A, 6A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 25ns, 25ns
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

14:51:08 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,59000 3,59
10 3,40600 34,06
25 2,39000 59,75
50 2,27060 113,53
100 1,72720 172,72
250 1,64080 410,20
500 1,52364 761,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback