Add To Favorites
Product Overview
Digi-Key Part Number MAX4416EUA+-ND
Quantity Available 244
Can ship immediately

Factory Stock ?: 8.550
Manufacturer

Manufacturer Part Number

MAX4416EUA+

Description IC OPAMP VFB 400MHZ RRO 8UMAX
Expanded Description Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 200 V/µs
Gain Bandwidth Product -
-3db Bandwidth 400MHz
Current - Input Bias 1.3µA
Voltage - Input Offset 500µV
Current - Supply 1.6mA
Current - Output / Channel 75mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

19:35:41 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,37000 2,37
10 2,25600 22,56
50 2,23640 111,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4416EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 2,11158
Send Feedback