Add To Favorites
Product Overview
Digi-Key Part Number MAX4412EUK+TCT-ND
Quantity Available 47.669
Can ship immediately

Factory Stock ?: 70.000
Manufacturer

Manufacturer Part Number

MAX4412EUK+T

Description IC OPAMP VFB 500MHZ RRO SOT23-5
Expanded Description Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 140 V/µs
Gain Bandwidth Product -
-3db Bandwidth 500MHz
Current - Input Bias 1.6µA
Voltage - Input Offset 400µV
Current - Supply 1.7mA
Current - Output / Channel 75mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1

18:50:18 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,38000 3,38
10 3,19000 31,90
25 2,55200 63,80
50 2,42460 121,23
100 2,23310 223,31
250 2,11828 529,57
500 2,04168 1.020,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4412EUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 45.000 - Immediate
    70.000 - Factory Stock ?
  • Unit Price: 1,53125
  • Digi-Reel® ? : MAX4412EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 47.669 - Immediate
    70.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback