Add To Favorites
Product Overview
Digi-Key Part Number MAX4389EUT+TCT-ND
Quantity Available 3.938
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4389EUT+T

Description IC OP AMP R-R 85MHZ SOT23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Voltage Feedback
Output Type Rail-to-Rail
Number of Circuits 1
-3db Bandwidth 85MHz
Slew Rate 500 V/µs
Current - Supply 6mA
Current - Output / Channel 95mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MAX4389EUT+TCT

21:32:00 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 2,04700 20,47
25 1,63800 40,95
50 1,55600 77,80
100 1,43320 143,32
250 1,35948 339,87
500 1,31032 655,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4389EUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,98274
  • Digi-Reel® ? : MAX4389EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.938 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback