Add To Favorites
Product Overview
Digi-Key Part Number MAX4386EESD+-ND
Quantity Available 198
Can ship immediately

Factory Stock ?: 3.600
Manufacturer

Manufacturer Part Number

MAX4386EESD+

Description IC OP AMP R-R SNGL 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Voltage Feedback
Output Type Rail-to-Rail
Number of Circuits 4
-3db Bandwidth 230MHz
Slew Rate 450 V/µs
Current - Supply 5.5mA
Current - Output / Channel 55mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 50

02:25:49 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,91000 2,91
10 2,76600 27,66
50 2,74700 137,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4386EESD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,63444
Send Feedback