Add To Favorites
Product Overview
Digi-Key Part Number MAX4315ESE+-ND
Quantity Available 176
Can ship immediately

Factory Stock ?: 4.550
Manufacturer

Manufacturer Part Number

MAX4315ESE+

Description IC AMP VIDEO MUX 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications 8:1 Multiplexer-Amplifier
Output Type Rail-to-Rail
Number of Circuits 1
-3db Bandwidth 97MHz
Slew Rate 310 V/µs
Current - Supply 7.4mA
Current - Output / Channel 95mA
Voltage - Supply, Single/Dual (±) 4 V ~ 10.5 V, ±2 V ~ 5.25 V
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 50

13:50:28 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,87000 9,87
10 9,49200 94,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4315ESE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 7,77441
Send Feedback