Add To Favorites
Product Overview
Digi-Key Part Number MAX4314EEE+-ND
Quantity Available 344
Can ship immediately

Factory Stock ?: 1.800
Manufacturer

Manufacturer Part Number

MAX4314EEE+

Description IC AMP VIDEO MUX 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4310-15
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1162 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications 4:1 Multiplexer-Amplifier
Output Type Rail-to-Rail
Number of Circuits 1
-3db Bandwidth 127MHz
Slew Rate 430 V/µs
Current - Supply 6.9mA
Current - Output / Channel 95mA
Voltage - Supply, Single/Dual (±) 4 V ~ 10.5 V, ±2 V ~ 5.25 V
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

23:51:30 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,25000 5,25
10 5,04700 50,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4314EEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,25094
Send Feedback