Add To Favorites
Product Overview
Digi-Key Part Number MAX4271ESA+-ND
Quantity Available 904
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4271ESA+

Description IC CNTRLR HOT SWAP 8-SOIC
Expanded Description Hot Swap Controller 1 Channel General Purpose 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series DualSpeed/BiLevel™
Packaging ? Tube ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Latched Fault, OVP, UVLO
Programmable Features Circuit Breaker, Current Limit, Fault Timeout
Voltage - Supply 2.7 V ~ 13.2 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 600µA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Feature Pins CTIM, STAT, ON
 
Additional Resources
Standard Package ? 100

20:13:22 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,68000 6,68
10 6,34400 63,44
25 4,62640 115,66
50 4,39580 219,79
100 3,08100 308,10
250 3,06176 765,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4271ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,83142
Send Feedback