Add To Favorites
Product Overview
Digi-Key Part Number MAX4252EBL+TCT-ND
Quantity Available 3.850
Can ship immediately

Factory Stock ?: 30.000
Manufacturer

Manufacturer Part Number

MAX4252EBL+T

Description IC OPAMP GP 3MHZ RRO 8UCSP
Expanded Description General Purpose Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-UCSP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Push-Pull, Rail-to-Rail
Slew Rate 0.3 V/µs
Gain Bandwidth Product 3MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 70µV
Current - Supply 420µA
Current - Output / Channel 68mA
Voltage - Supply, Single/Dual (±) 2.4 V ~ 5.5 V, ±1.2 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-UFBGA, WLCSP
Supplier Device Package 8-UCSP (3x3)
 
Additional Resources
Standard Package ? 1
Other Names MAX4252EBL+TCT

21:43:07 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,97300 19,73
25 1,57640 39,41
50 1,50100 75,05
100 1,37820 137,82
250 1,31216 328,04
500 1,26496 632,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4252EBL+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: 0,94747
  • Digi-Reel® ? : MAX4252EBL+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.850 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback