Add To Favorites
Product Overview
Digi-Key Part Number MAX4245AUT+TCT-ND
Quantity Available 3.026
Can ship immediately

Factory Stock ?: 62.500
Manufacturer

Manufacturer Part Number

MAX4245AUT+T

Description IC OPAMP GP 1MHZ RRO SOT23-6
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.4 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 10nA
Voltage - Input Offset 400µV
Current - Supply 375µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4245AUT+TCT

08:49:33 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,51600 15,16
25 1,20920 30,23
50 1,15180 57,59
100 1,06540 106,54
250 1,00780 251,95
500 0,96940 484,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4245AUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    62.500 - Factory Stock ?
  • Unit Price: 0,72945
  • Digi-Reel® ? : MAX4245AUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.026 - Immediate
    62.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback