Add To Favorites
Product Overview
Digi-Key Part Number MAX4242EUA+-ND
Quantity Available 74
Can ship immediately

Factory Stock ?: 9.000
Manufacturer

Manufacturer Part Number

MAX4242EUA+

Description IC OPAMP GP 90KHZ RRO 8UMAX
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Beyond-the-Rails™
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.04 V/µs
Gain Bandwidth Product 90kHz
-3db Bandwidth -
Current - Input Bias 2nA
Voltage - Input Offset 250µV
Current - Supply 14µA
Current - Output / Channel 2.5mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

23:48:37 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,19000 2,19
10 2,07700 20,77
50 2,05800 102,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4242EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,97583
Send Feedback