Add To Favorites
Product Overview
Digi-Key Part Number MAX4226EUB+-ND
Quantity Available 442
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4226EUB+

Description IC OPAMP CFA 1GHZ 10UMAX
Expanded Description Current Feedback Amplifier 2 Circuit 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Current Feedback
Number of Circuits 2
Output Type -
Slew Rate 1100 V/µs
Gain Bandwidth Product -
-3db Bandwidth 1GHz
Current - Input Bias 4µA
Voltage - Input Offset 500µV
Current - Supply 6mA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) ±2.85 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

15:43:17 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,16000 3,16
10 3,00200 30,02
50 2,98300 149,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4226EUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 2,86978
Send Feedback