Add To Favorites
Product Overview
Digi-Key Part Number MAX4224EUT+TCT-ND
Quantity Available 203
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

MAX4224EUT+T

Description IC OPAMP CFA 600MHZ SOT23-6
Expanded Description Current Feedback Amplifier 1 Circuit SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Feedback
Number of Circuits 1
Output Type -
Slew Rate 1700 V/µs
Gain Bandwidth Product -
-3db Bandwidth 600MHz
Current - Input Bias 4µA
Voltage - Input Offset 500µV
Current - Supply 6mA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) ±2.85 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4224EUT+TCT

10:15:19 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,27000 10,27
10 9,69400 96,94
25 7,75520 193,88
50 7,36160 368,08
100 6,78580 678,58
250 6,44028 1.610,07
500 6,20032 3.100,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4224EUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 4,65506
  • Digi-Reel® ? : MAX4224EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 203 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback