Add To Favorites
Product Overview
Digi-Key Part Number MAX4219EEE+-ND
Quantity Available 509
Can ship immediately

Factory Stock ?: 2.300
Manufacturer

Manufacturer Part Number

MAX4219EEE+

Description IC OPAMP BUFFER 200MHZ 16QSOP
Expanded Description Buffer Amplifier 3 Circuit Rail-to-Rail 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Buffer
Number of Circuits 3
Output Type Rail-to-Rail
Slew Rate 600 V/µs
Gain Bandwidth Product -
-3db Bandwidth 200MHz
Current - Input Bias 5.4µA
Voltage - Input Offset 4mV
Current - Supply 5.5mA
Current - Output / Channel 120mA
Voltage - Supply, Single/Dual (±) 3.15 V ~ 11 V, ±1.575 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

06:10:52 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,54000 4,54
10 4,31000 43,10
50 4,28520 214,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4219EEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,11382
Send Feedback