Add To Favorites
Product Overview
Digi-Key Part Number MAX4207ETE+-ND
Quantity Available 173
Can ship immediately

Factory Stock ?: 9.000
Manufacturer

Manufacturer Part Number

MAX4207ETE+

Description IC OPAMP LOGARITHMIC 5MHZ 16TQFN
Expanded Description Logarithmic Amplifier 1 Circuit 16-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Logarithmic
Number of Circuits 1
Output Type -
Slew Rate 12 V/µs
Gain Bandwidth Product 5MHz
-3db Bandwidth 1MHz
Current - Input Bias 10pA
Voltage - Input Offset 600µV
Current - Supply 5mA
Current - Output / Channel 58mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 11 V, ±2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

09:35:58 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,89000 3,89
10 3,69500 36,95
50 3,67600 183,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4207ETE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,82181
Send Feedback