Add To Favorites
Product Overview
Digi-Key Part Number MAX4198ESA+-ND
Quantity Available 115
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4198ESA+

Description IC OPAMP DIFF 175KHZ RRO 8SOIC
Expanded Description Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Beyond-the-Rails™
Packaging ? Tube ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.07 V/µs
Gain Bandwidth Product -
-3db Bandwidth 175kHz
Current - Input Bias -
Voltage - Input Offset 30µV
Current - Supply 45µA
Current - Output / Channel 5.5mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 7.5 V, ±1.35 V ~ 3.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

22:35:43 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,95800 19,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4198ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,84282
Send Feedback