Add To Favorites
Product Overview
Digi-Key Part Number MAX417ESA+-ND
Quantity Available 227
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX417ESA+

Description IC OPAMP GP 150KHZ RRO 8SOIC
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.08 V/µs
Gain Bandwidth Product 150kHz
-3db Bandwidth -
Current - Input Bias 0.1pA
Voltage - Input Offset 1mV
Current - Supply 1µA
Current - Output / Channel 600µA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 10 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 50

21:46:37 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,44000 6,44
10 6,11700 61,17
50 6,07940 303,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX417ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,67348
Send Feedback