Add To Favorites
Product Overview
Digi-Key Part Number MAX4173HESA+-ND
Quantity Available 6.266
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4173HESA+

Description IC OPAMP CURR SENSE 1.2MHZ 8SOIC
Expanded Description Current Sense Amplifier 1 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 1.2MHz
Current - Input Bias 700µA
Voltage - Input Offset 300µV
Current - Supply 420µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 3 V ~ 28 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

05:35:17 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,25000 1,25
10 1,20000 12,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4173HESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,13257
Send Feedback