Add To Favorites
Product Overview
Digi-Key Part Number MAX4132ESA+-ND
Quantity Available 795
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

MAX4132ESA+

Description IC OPAMP GP 10MHZ RRO 8SOIC
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 4 V/µs
Gain Bandwidth Product 10MHz
-3db Bandwidth -
Current - Input Bias 50nA
Voltage - Input Offset 250µV
Current - Supply 1mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6.5 V, ±1.35 V ~ 3.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

04:43:01 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,82000 2,82
10 2,71600 27,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4132ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 2,48588
Send Feedback