Add To Favorites
Product Overview
Digi-Key Part Number MAX4076EUK+TCT-ND
Quantity Available 7.500
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

MAX4076EUK+T

Description IC OPAMP GP 230KHZ RRO SOT23-5
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4074-78
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series GainAmp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.09 V/µs
Gain Bandwidth Product 230kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 1.2mV
Current - Supply 45µA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 70°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX4076EUK+TCT

13:08:50 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,09000 3,09
10 2,90800 29,08
25 2,33240 58,31
50 2,21720 110,86
100 2,03480 203,48
250 1,92920 482,30
500 1,86202 931,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4076EUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 1,40132
  • Digi-Reel® ? : MAX4076EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.500 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback