Add To Favorites
Product Overview
Digi-Key Part Number MAX4073TAXK+TCT-ND
Quantity Available 2.836
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4073TAXK+T

Description IC OPAMP CURR SENS 1.8MHZ SC70-5
Expanded Description Current Sense Amplifier 1 Circuit SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 1.8MHz
Current - Input Bias 40µA
Voltage - Input Offset 1mV
Current - Supply 500µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 3 V ~ 28 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Additional Resources
Standard Package ? 1
Other Names MAX4073TAXK+TCT

05:09:27 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,00000 2,00
10 1,88100 18,81
25 1,50680 37,67
50 1,43020 71,51
100 1,31490 131,49
250 1,24776 311,94
500 1,20934 604,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4073TAXK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,90221
  • Digi-Reel® ? : MAX4073TAXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.836 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback