Add To Favorites
Product Overview
Digi-Key Part Number MAX4073TAUT+TCT-ND
Quantity Available 3.169
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4073TAUT+T

Description IC OPAMP CUR SENS 1.8MHZ SOT23-6
Expanded Description Current Sense Amplifier 1 Circuit SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 1.8MHz
Current - Input Bias 40µA
Voltage - Input Offset 1mV
Current - Supply 500µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 3 V ~ 28 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4073TAUT+TCT

16:59:08 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,94000 1,94
10 1,83400 18,34
25 1,46640 36,66
50 1,39320 69,66
100 1,28320 128,32
250 1,21720 304,30
500 1,17320 586,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4073TAUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,87990
  • Digi-Reel® ? : MAX4073TAUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.169 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback