Add To Favorites
Product Overview
Digi-Key Part Number MAX4073FAUT+TCT-ND
Quantity Available 2.751
Can ship immediately

Factory Stock ?: 32.500
Manufacturer

Manufacturer Part Number

MAX4073FAUT+T

Description IC OPAMP CUR SENS 1.7MHZ SOT23-6
Expanded Description Current Sense Amplifier 1 Circuit SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 1.7MHz
Current - Input Bias 40µA
Voltage - Input Offset 1mV
Current - Supply 500µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 3 V ~ 28 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MAX4073FAUT+TCT

18:19:04 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,85000 18,50
25 1,48200 37,05
50 1,40660 70,33
100 1,29330 129,33
250 1,22720 306,80
500 1,18944 594,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4073FAUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    32.500 - Factory Stock ?
  • Unit Price: 0,88970
  • Digi-Reel® ? : MAX4073FAUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.751 - Immediate
    32.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback