Add To Favorites
Product Overview
Digi-Key Part Number MAX4066CPD+-ND
Quantity Available 337
Can ship immediately

Factory Stock ?: 53.700
Manufacturer

Manufacturer Part Number

MAX4066CPD+

Description IC SWITCH QUAD SPST 14DIP
Expanded Description 4 Circuit IC Switch 1:1 45 Ohm 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 45 Ohm
Channel-to-Channel Matching (ΔRon) 500 mOhm
Voltage - Supply, Single (V+) 2 V ~ 16 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 100ns, 75ns
-3db Bandwidth 100MHz
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 9pF, 9pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -86dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
Additional Resources
Standard Package ? 25

16:42:12 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,65900 26,59
25 2,47640 61,91
50 2,39960 119,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback