Add To Favorites
Product Overview
Digi-Key Part Number MAX4062EUB+-ND
Quantity Available 3.930
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4062EUB+

Description IC PREAMP AUDIO STER AB 10MSOP
Expanded Description Amplifier IC 2-Channel (Stereo) Class AB 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Class AB
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load -
Voltage - Supply 2.4 V ~ 5.5 V
Features Differential Inputs, Microphone
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 10-uMAX
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

10:26:57 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 1,22
10 1,16100 11,61
25 0,81200 20,30
50 0,77400 38,70
100 0,58530 58,53
250 0,55696 139,24
500 0,51920 259,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4062EUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 60.000 - Factory Stock ?
  • Unit Price: 0,57773
Send Feedback