Add To Favorites
Product Overview
Digi-Key Part Number MAX4051ACPE+-ND
Quantity Available 0

Factory Stock ?: 2.625
Manufacturer

Manufacturer Part Number

MAX4051ACPE+

Description IC MULTIPLEXER 8X1 16DIP
Expanded Description 1 Circuit IC Switch 8:1 100 Ohm 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4051(A)-53(A)
Part Numbering System
Mfg Application Notes Fan Speed Control Is Cool!
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1179 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 6 Ohm (Max)
Voltage - Supply, Single (V+) 2 V ~ 16 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 8 V
Switch Time (Ton, Toff) (Max) 175ns, 150ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 2pF, 2pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -90dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

01:37:51 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,47000 3,47
10 3,30400 33,04
25 3,07760 76,94
50 2,97360 148,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback