Add To Favorites
Product Overview
Digi-Key Part Number MAX388CWG+-ND
Quantity Available 89
Can ship immediately

Factory Stock ?: 240
Manufacturer

Manufacturer Part Number

MAX388CWG+

Description IC MULTIPLEXER 8X1 24SOIC
Expanded Description 1 Circuit IC Switch 8:1 3 kOhm 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX388,389
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 3 kOhm
Channel-to-Channel Matching (ΔRon) 300 Ohm
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 1.5µs, 1µs
-3db Bandwidth -
Charge Injection 55pC
Channel Capacitance (CS(off), CD(off)) 5pF, 25pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
Additional Resources
Standard Package ? 30

08:51:53 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,32000 11,32
10 10,75800 107,58
25 10,02680 250,67
50 9,70120 485,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX388CWG+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,78197
Send Feedback