Add To Favorites
Product Overview
Digi-Key Part Number MAX384CWN+-ND
Quantity Available 330
Can ship immediately

Factory Stock ?: 920
Manufacturer

Manufacturer Part Number

MAX384CWN+

Description IC MUX CMOS DUAL-4CH LV 18-SOIC
Expanded Description Multiplexer 4 x 1:1 18-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multiplexer
Circuit 4 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Dual Supply
Voltage - Supply ±3 V ~ 18 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40

21:35:48 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,02000 12,02
10 11,42400 114,24
25 10,65240 266,31
50 10,30840 515,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX384CWN+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,48513
Send Feedback