Add To Favorites
Product Overview
Digi-Key Part Number MAX3766EEP+-ND
Quantity Available 251
Can ship immediately

Factory Stock ?: 2.900
Manufacturer

Manufacturer Part Number

MAX3766EEP+

Description IC LASR DRVR 622MBPS 5.5V 20QSOP
Expanded Description Laser Driver IC 622Mbps 1 Channel 4.5 V ~ 5.5 V 20-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Laser Diode Driver (Fiber Optic)
Data Rate 622Mbps
Number of Channels 1
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 25mA
Current - Modulation 60mA
Current - Bias 80mA
Operating Temperature -40°C ~ 85°C
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

07:36:26 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,88000 6,88
10 6,53700 65,37
25 5,38680 134,67
50 5,11760 255,88
250 4,95792 1.239,48
500 4,40426 2.202,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3766EEP+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,22809
Send Feedback