Add To Favorites
Product Overview
Digi-Key Part Number MAX3748HETE+TCT-ND
Quantity Available 3.555
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3748HETE+T

Description IC AMP LIMITING 16TQFN
Expanded Description Limiting Amplifier IC Optical Networks 16-TQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MAX3748H
Part Numbering System
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Limiting Amplifier
Applications Optical Networks
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3748HETE+TCT

16:09:21 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,17000 3,17
10 2,98500 29,85
25 2,39000 59,75
50 2,26520 113,26
100 2,09240 209,24
250 1,98680 496,70
500 1,91000 955,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3748HETE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.340 - Immediate
  • Unit Price: 2,58000
  • Tape & Reel (TR) ? : MAX3748HETE+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,47810
  • Digi-Reel® ? : MAX3748HETE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.555 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback