Add To Favorites
Product Overview
Digi-Key Part Number MAX362CPE+-ND
Quantity Available 275
Can ship immediately

Factory Stock ?: 6.825
Manufacturer

Manufacturer Part Number

MAX362CPE+

Description IC SWITCH QUAD SPST 16DIP
Expanded Description 4 Circuit IC Switch 1:1 85 Ohm 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 85 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm (Max)
Voltage - Supply, Single (V+) 10 V ~ 30 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 250ns, 120ns
-3db Bandwidth -
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 4pF, 4pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -100dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

03:49:05 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,41000 5,41
10 5,13500 51,35
25 4,78920 119,73
50 4,63040 231,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback