Add To Favorites
Product Overview
Digi-Key Part Number MAX359EWE+-ND
Quantity Available 204
Can ship immediately

Factory Stock ?: 322
Manufacturer

Manufacturer Part Number

MAX359EWE+

Description IC MULTIPLEXER DUAL 4X1 16SOIC
Expanded Description 2 Circuit IC Switch 4:1 1.8 kOhm 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 1.8 kOhm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 300ns, 300ns (Typ)
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) -
Current - Leakage (IS(off)) (Max) 10µA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

19:17:15 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,80000 8,80
10 8,36400 83,64
25 7,80480 195,12
50 7,54680 377,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX359EWE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback